TIP122 | |
---|---|
DigiKey Part Number | 497-2543-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP122 |
Description | TRANS NPN DARL 100V 5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 20mA, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 3V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
50 | ¥5.20500 | ¥260.25 |
100 | ¥3.77820 | ¥377.82 |
500 | ¥3.15666 | ¥1,578.33 |
1,000 | ¥2.68658 | ¥2,686.58 |
2,000 | ¥2.39275 | ¥4,785.50 |
5,000 | ¥2.26679 | ¥11,333.95 |
10,000 | ¥2.09889 | ¥20,988.90 |