BDX54C | |
---|---|
DigiKey Part Number | 497-12145-ND |
Manufacturer | |
Manufacturer Product Number | BDX54C |
Description | TRANS PNP DARL 100V 8A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 60 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDX54C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 12mA, 3A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 3A, 3V | |
Power - Max | 60 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
50 | ¥4.44980 | ¥222.49 |
100 | ¥3.22970 | ¥322.97 |
500 | ¥2.69840 | ¥1,349.20 |
1,000 | ¥2.29653 | ¥2,296.53 |
2,000 | ¥2.04535 | ¥4,090.70 |
5,000 | ¥1.93769 | ¥9,688.45 |
10,000 | ¥1.79416 | ¥17,941.60 |