2643800302 | |
---|---|
DigiKey Part Number | 1934-1333-ND |
Manufacturer | |
Manufacturer Product Number | 2643800302 |
Description | FERRITE CORE 42OHM SOLID 7.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 42Ohm @ 100MHz ID 0.282" Dia (7.16mm) OD 0.500" Dia (12.70mm) Length 0.188" (4.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 42Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.282" Dia (7.16mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.188" (4.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.28440 | ¥57.11 |
50 | ¥2.00900 | ¥100.45 |
100 | ¥1.79800 | ¥179.80 |
250 | ¥1.56504 | ¥391.26 |
500 | ¥1.41696 | ¥708.48 |
1,000 | ¥1.20551 | ¥1,205.51 |
5,000 | ¥1.17499 | ¥5,874.95 |