WP934EW/ID | |
---|---|
DigiKey Part Number | 754-1746-ND |
Manufacturer | |
Manufacturer Product Number | WP934EW/ID |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934EW/ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥3.17900 | ¥31.79 |
100 | ¥2.10490 | ¥210.49 |
1,000 | ¥1.62484 | ¥1,624.84 |
2,000 | ¥1.46825 | ¥2,936.50 |
5,000 | ¥1.37036 | ¥6,851.80 |
10,000 | ¥1.32142 | ¥13,214.20 |
25,000 | ¥1.30184 | ¥32,546.00 |