Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.51060 | ¥51.06 |
500 | ¥0.42576 | ¥212.88 |
1,000 | ¥0.29580 | ¥295.80 |
2,000 | ¥0.25635 | ¥512.70 |
5,000 | ¥0.23779 | ¥1,188.95 |
10,000 | ¥0.20422 | ¥2,042.20 |