STX13005-APH | |
---|---|
DigiKey Part Number | 497-19265-1-ND - Cut Tape (CT) 497-19265-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX13005-APH |
Description | TRANS NPN 400V 3A TO92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 3 A 2.8 W Through Hole TO-92AP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 750mA, 3A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V | |
Power - Max | 2.8 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92AP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93570 | ¥967.85 |
1,000 | ¥1.57341 | ¥1,573.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40651 | ¥2,813.02 |
6,000 | ¥1.33500 | ¥8,010.00 |
10,000 | ¥1.23964 | ¥12,396.40 |
50,000 | ¥1.18016 | ¥59,008.00 |