BD438 | |
---|---|
DigiKey Part Number | 497-14155-5-ND |
Manufacturer | |
Manufacturer Product Number | BD438 |
Description | TRANS PNP 45V 4A SOT32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 4 A 3MHz 36 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Power - Max | 36 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
50 | ¥3.72400 | ¥186.20 |
100 | ¥2.76590 | ¥276.59 |
500 | ¥2.15968 | ¥1,079.84 |
1,000 | ¥1.75534 | ¥1,755.34 |
2,000 | ¥1.56918 | ¥3,138.36 |
5,000 | ¥1.48939 | ¥7,446.95 |
10,000 | ¥1.38301 | ¥13,830.10 |
50,000 | ¥1.31665 | ¥65,832.50 |