BD437 | |
---|---|
DigiKey Part Number | 497-7171-5-ND |
Manufacturer | |
Manufacturer Product Number | BD437 |
Description | TRANS NPN 45V 4A SOT32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD437 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Power - Max | 36 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
50 | ¥6.22140 | ¥311.07 |
100 | ¥4.51540 | ¥451.54 |
500 | ¥3.77290 | ¥1,886.45 |
1,000 | ¥3.21102 | ¥3,211.02 |
2,000 | ¥2.85981 | ¥5,719.62 |
5,000 | ¥2.70930 | ¥13,546.50 |
10,000 | ¥2.50861 | ¥25,086.10 |