BD437TG | |
---|---|
DigiKey Part Number | BD437TG-ND |
Manufacturer | |
Manufacturer Product Number | BD437TG |
Description | TRANS NPN 45V 4A TO126 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD437TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 36 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
50 | ¥6.40700 | ¥320.35 |
100 | ¥5.07780 | ¥507.78 |
500 | ¥4.30390 | ¥2,151.95 |
1,000 | ¥3.50600 | ¥3,506.00 |
2,000 | ¥3.30047 | ¥6,600.94 |
5,000 | ¥3.14329 | ¥15,716.45 |
10,000 | ¥2.99822 | ¥29,982.20 |