MF72-010D11 | |
---|---|
DigiKey Part Number | 317-1180-ND |
Manufacturer | |
Manufacturer Product Number | MF72-010D11 |
Description | ICL 10 OHM 20% 3A 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MF72-010D11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 275 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.60400 | ¥36.04 |
500 | ¥1.94524 | ¥972.62 |
1,000 | ¥1.71642 | ¥1,716.42 |
5,000 | ¥1.54479 | ¥7,723.95 |
10,000 | ¥1.48757 | ¥14,875.70 |