GBU8M-BP | |
---|---|
DigiKey Part Number | GBU8M-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8M-BP |
Description | BRIDGE RECT 1PHASE 1KV 8A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.07500 | ¥60.75 |
100 | ¥3.99410 | ¥399.41 |
500 | ¥3.09936 | ¥1,549.68 |
1,000 | ¥2.81063 | ¥2,810.63 |
2,000 | ¥2.56750 | ¥5,135.00 |
5,000 | ¥2.30402 | ¥11,520.10 |
10,000 | ¥2.14102 | ¥21,410.20 |