C3D02060F | |
---|---|
DigiKey Part Number | C3D02060F-ND |
Manufacturer | |
Manufacturer Product Number | C3D02060F |
Description | DIODE SIL CARB 600V 6A TO220-F2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole TO-220-F2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D02060F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-F2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
50 | ¥7.41500 | ¥370.75 |
100 | ¥5.87580 | ¥587.58 |
500 | ¥4.98024 | ¥2,490.12 |
1,000 | ¥4.92588 | ¥4,925.88 |