CSFA105-G | |
---|---|
DigiKey Part Number | 641-1179-2-ND - Tape & Reel (TR) 641-1179-1-ND - Cut Tape (CT) 641-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFA105-G |
Description | DIODE GEN PURP 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.67320 | ¥167.32 |
500 | ¥1.54952 | ¥774.76 |
1,000 | ¥1.05373 | ¥1,053.73 |
2,000 | ¥0.97003 | ¥1,940.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.92973 | ¥4,648.65 |
10,000 | ¥0.83676 | ¥8,367.60 |
25,000 | ¥0.82436 | ¥20,609.00 |
50,000 | ¥0.77477 | ¥38,738.50 |