V320LA20CP

DigiKey Part Number
F5399-ND
Manufacturer
Manufacturer Product Number
V320LA20CP
Description
VARISTOR 510V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Varistor Voltage (Min)
462 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
558 V
Current - Surge
6.5 kA
Energy
165J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.65800¥66.58
25¥6.32160¥158.04
100¥5.19270¥519.27
250¥4.85396¥1,213.49
600¥4.28962¥2,573.77
1,200¥3.38654¥4,063.85
3,000¥3.16080¥9,482.40
5,400¥3.10125¥16,746.75
Manufacturers Standard Package