STPS1045D | |
---|---|
DigiKey Part Number | 497-2754-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS1045D |
Description | DIODE SCHOTTKY 45V 10A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS1045D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
50 | ¥6.07360 | ¥303.68 |
100 | ¥4.40870 | ¥440.87 |
500 | ¥3.68358 | ¥1,841.79 |
1,000 | ¥3.13500 | ¥3,135.00 |
2,000 | ¥2.79212 | ¥5,584.24 |
5,000 | ¥2.64517 | ¥13,225.85 |
10,000 | ¥2.44922 | ¥24,492.20 |