SS-60300-014 | |
---|---|
DigiKey Part Number | 380-1327-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-014 |
Description | CAT6A SHIELDED VERTICAL JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.04600 | ¥440.46 |
25 | ¥41.71560 | ¥1,042.89 |
40 | ¥40.74725 | ¥1,629.89 |
80 | ¥38.80575 | ¥3,104.46 |
230 | ¥33.95539 | ¥7,809.74 |
770 | ¥30.07475 | ¥23,157.56 |
1,540 | ¥27.16427 | ¥41,832.98 |
3,080 | ¥26.19413 | ¥80,677.92 |