471KD10-TR | |
---|---|
DigiKey Part Number | YAG6709TR-ND - Tape & Reel (TR) YAG6709CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 471KD10-TR |
Description | MOV DISC 10MM, 470V 2.5KA, REEL1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.51470 | ¥151.47 |
250 | ¥1.27580 | ¥318.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥0.72871 | ¥546.53 |
1,500 | ¥0.56051 | ¥840.76 |
2,250 | ¥0.50445 | ¥1,135.01 |
5,250 | ¥0.49340 | ¥2,590.35 |