2RL1000L-8/B

DigiKey Part Number
13-2RL1000L-8/B-ND
Manufacturer
Manufacturer Product Number
2RL1000L-8/B
Description
GDT 1000V 5KA 2 POLE TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1000 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
1000 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
5¥8.80000¥44.00
10¥8.23400¥82.34
40¥6.81200¥272.48
80¥5.67713¥454.17
230¥5.53517¥1,273.09
500¥4.68370¥2,341.85
1,000¥4.11590¥4,115.90
5,000¥3.69014¥18,450.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.