BLF573S,112 | |
---|---|
DigiKey Part Number | 568-7538-ND |
Manufacturer | |
Manufacturer Product Number | BLF573S,112 |
Description | RF MOSFET LDMOS 50V SOT502B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 900 mA 225MHz 27.2dB 300W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 225MHz | |
Gain | 27.2dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 42A | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 300W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,152.74000 | ¥1,152.74 |
20 | ¥1,098.18850 | ¥21,963.77 |
40 | ¥1,074.82550 | ¥42,993.02 |
80 | ¥1,020.30425 | ¥81,624.34 |