TIP41C | |
---|---|
DigiKey Part Number | 497-2622-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP41C |
Description | TRANS NPN 100V 6A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP41C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 65 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
50 | ¥5.30360 | ¥265.18 |
100 | ¥3.84880 | ¥384.88 |
500 | ¥3.21594 | ¥1,607.97 |
1,000 | ¥2.73698 | ¥2,736.98 |
2,000 | ¥2.43762 | ¥4,875.24 |
5,000 | ¥2.30934 | ¥11,546.70 |
10,000 | ¥2.13828 | ¥21,382.80 |