STN9360 | |
---|---|
DigiKey Part Number | 497-13429-2-ND - Tape & Reel (TR) 497-13429-1-ND - Cut Tape (CT) 497-13429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN9360 |
Description | TRANS PNP 600V 0.5A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 500 mA 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN9360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 20mA, 5V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.67100 | ¥46.71 |
100 | ¥3.23550 | ¥323.55 |
500 | ¥2.70316 | ¥1,351.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30047 | ¥2,300.47 |
2,000 | ¥2.04888 | ¥4,097.76 |
5,000 | ¥1.94104 | ¥9,705.20 |
10,000 | ¥1.79727 | ¥17,972.70 |
25,000 | ¥1.77948 | ¥44,487.00 |