STP03D200 | |
---|---|
DigiKey Part Number | 497-7022-5-ND |
Manufacturer | |
Manufacturer Product Number | STP03D200 |
Description | TRANS NPN DARL 1200V 0.1A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 1200 V 100 mA 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP03D200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 500µA, 50mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 30mA, 10V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
50 | ¥58.79200 | ¥2,939.60 |
100 | ¥52.60270 | ¥5,260.27 |
500 | ¥46.41430 | ¥23,207.15 |
1,000 | ¥41.77288 | ¥41,772.88 |
2,000 | ¥39.14275 | ¥78,285.50 |