FJP5027OTU | |
---|---|
DigiKey Part Number | FJP5027OTU-ND |
Manufacturer | |
Manufacturer Product Number | FJP5027OTU |
Description | TRANS NPN 800V 3A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5027OTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 300mA, 1.5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 200mA, 5V | |
Power - Max | 50 W | |
Frequency - Transition | 15MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
50 | ¥5.77980 | ¥288.99 |
100 | ¥4.58020 | ¥458.02 |
500 | ¥3.88258 | ¥1,941.29 |
1,000 | ¥3.84014 | ¥3,840.14 |