KSC5502DTM | |
---|---|
DigiKey Part Number | KSC5502DTMTR-ND - Tape & Reel (TR) KSC5502DTMCT-ND - Cut Tape (CT) KSC5502DTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC5502DTM |
Description | TRANS NPN 600V 2A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 2 A 11MHz 50 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | KSC5502DTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4 @ 1A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | 11MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.34600 | ¥63.46 |
100 | ¥4.39390 | ¥439.39 |
500 | ¥3.67110 | ¥1,835.55 |
1,000 | ¥3.12441 | ¥3,124.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.78266 | ¥6,956.65 |
5,000 | ¥2.63620 | ¥13,181.00 |
12,500 | ¥2.44093 | ¥30,511.62 |
25,000 | ¥2.41676 | ¥60,419.00 |