NBA3N012CSNT1G | |
---|---|
DigiKey Part Number | NBA3N012CSNT1GOSTR-ND - Tape & Reel (TR) NBA3N012CSNT1GOSCT-ND - Cut Tape (CT) NBA3N012CSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N012CSNT1G |
Description | IC RECEIVER 0/1 SOT23-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NBA3N012CSNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.56700 | ¥185.67 |
25 | ¥17.51240 | ¥437.81 |
100 | ¥14.01090 | ¥1,401.09 |
250 | ¥12.25976 | ¥3,064.94 |
500 | ¥11.90936 | ¥5,954.68 |
1,000 | ¥9.45743 | ¥9,457.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.10715 | ¥27,321.45 |
6,000 | ¥8.75688 | ¥52,541.28 |