BUL7216 | |
---|---|
DigiKey Part Number | 497-5215-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL7216 |
Description | TRANS NPN 700V 3A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 3 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL7216 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4 @ 2A, 5V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
50 | ¥10.34280 | ¥517.14 |
100 | ¥8.19670 | ¥819.67 |
500 | ¥6.94730 | ¥3,473.65 |
1,000 | ¥5.65935 | ¥5,659.35 |
2,000 | ¥5.32759 | ¥10,655.18 |
5,000 | ¥5.07391 | ¥25,369.55 |
10,000 | ¥4.83972 | ¥48,397.20 |