NVBG020N120SC1 | |
---|---|
DigiKey Part Number | 5556-NVBG020N120SC1TR-ND - Tape & Reel (TR) 5556-NVBG020N120SC1CT-ND - Cut Tape (CT) 5556-NVBG020N120SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBG020N120SC1 |
Description | MOSFET N-CH 1200V 8.6A/98A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 8.6A (Ta), 98A (Tc) 3.7W (Ta), 468W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NVBG020N120SC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 60A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2943 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 468W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.23000 | ¥411.23 |
10 | ¥383.67700 | ¥3,836.77 |
25 | ¥367.59240 | ¥9,189.81 |
100 | ¥333.13170 | ¥33,313.17 |
250 | ¥321.64472 | ¥80,411.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥305.56246 | ¥244,449.97 |