G080P06M | |
---|---|
DigiKey Part Number | 3141-G080P06MTR-ND - Tape & Reel (TR) 3141-G080P06MCT-ND - Cut Tape (CT) 3141-G080P06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G080P06M |
Description | P-60V,-195A,RD(MAX)<7.5M@-10V,VT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 195A (Tc) 294W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 186 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15870 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥12.89800 | ¥128.98 |
100 | ¥10.26720 | ¥1,026.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.68783 | ¥6,950.26 |
1,600 | ¥7.37148 | ¥11,794.37 |
2,400 | ¥7.00293 | ¥16,807.03 |
5,600 | ¥6.73966 | ¥37,742.10 |