TCAN1042HDR | |
---|---|
DigiKey Part Number | 296-44220-2-ND - Tape & Reel (TR) 296-44220-1-ND - Cut Tape (CT) 296-44220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥10.73840 | ¥268.46 |
100 | ¥9.14900 | ¥914.90 |
250 | ¥8.59040 | ¥2,147.60 |
500 | ¥7.51656 | ¥3,758.28 |
1,000 | ¥6.22804 | ¥6,228.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.00434 | ¥15,010.85 |
5,000 | ¥5.78197 | ¥28,909.85 |
12,500 | ¥5.55958 | ¥69,494.75 |