RMPG06G-E3/73 | |
---|---|
DigiKey Part Number | RMPG06G-E3/73GICT-ND - Cut Tape (CT) RMPG06G-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06G-E3/73 |
Description | DIODE GEN PURP 400V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36808 | ¥684.04 |
1,000 | ¥0.93034 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85647 | ¥2,569.41 |
6,000 | ¥0.82090 | ¥4,925.40 |
9,000 | ¥0.73881 | ¥6,649.29 |
30,000 | ¥0.72786 | ¥21,835.80 |
75,000 | ¥0.68408 | ¥51,306.00 |