TCAN332DR | |
---|---|
DigiKey Part Number | 296-43711-2-ND - Tape & Reel (TR) 296-43711-1-ND - Cut Tape (CT) 296-43711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN332DR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.92700 | ¥159.27 |
25 | ¥15.03040 | ¥375.76 |
100 | ¥12.80480 | ¥1,280.48 |
250 | ¥12.02308 | ¥3,005.77 |
500 | ¥10.52038 | ¥5,260.19 |
1,000 | ¥8.71684 | ¥8,716.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.11569 | ¥20,289.23 |
5,000 | ¥7.81511 | ¥39,075.55 |