TPD3S014DBVR | |
---|---|
DigiKey Part Number | 296-38835-2-ND - Tape & Reel (TR) 296-38835-1-ND - Cut Tape (CT) 296-38835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3S014DBVR |
Description | IC CURRENT SWITCH SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD3S014DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 500mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.85500 | ¥78.55 |
100 | ¥6.11240 | ¥611.24 |
500 | ¥5.18116 | ¥2,590.58 |
1,000 | ¥4.22060 | ¥4,220.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.97316 | ¥11,919.48 |
6,000 | ¥3.78395 | ¥22,703.70 |
9,000 | ¥3.60930 | ¥32,483.70 |