CBC92132C-Q3-TR3 | |
---|---|
DigiKey Part Number | 859-CBC92132C-Q3-TR3TR-ND - Tape & Reel (TR) 859-CBC92132C-Q3-TR3CT-ND - Cut Tape (CT) |
Manufacturer | Cymbet Corporation |
Manufacturer Product Number | CBC92132C-Q3-TR3 |
Description | IC RTC CLK/CALENDAR I2C 16MLPQ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 16-UFQFN Exposed Pad |
EDA/CAD Models | CBC92132C-Q3-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cymbet Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Backup Supply Charger, Leap Year, RAM | |
Memory Size | 64B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 3.2V | |
Current - Timekeeping (Max) | 0.05µA @ 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.05040 | ¥276.26 |
100 | ¥9.41340 | ¥941.34 |
250 | ¥8.83900 | ¥2,209.75 |
500 | ¥7.73430 | ¥3,867.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.96645 | ¥17,899.35 |
6,000 | ¥5.74545 | ¥34,472.70 |