TCAN1042HGVD | |
---|---|
DigiKey Part Number | 296-43979-5-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGVD |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGVD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.88000 | ¥158.80 |
75 | ¥14.98253 | ¥1,123.69 |
150 | ¥12.76540 | ¥1,914.81 |
300 | ¥11.98643 | ¥3,595.93 |
525 | ¥10.48808 | ¥5,506.24 |
1,050 | ¥8.69010 | ¥9,124.60 |
2,550 | ¥8.09079 | ¥20,631.51 |
5,025 | ¥7.79114 | ¥39,150.48 |