TCAN1042HVDR | |
---|---|
DigiKey Part Number | 296-43937-2-ND - Tape & Reel (TR) 296-43937-1-ND - Cut Tape (CT) 296-43937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HVDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HVDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.57900 | ¥135.79 |
25 | ¥12.81040 | ¥320.26 |
100 | ¥10.91490 | ¥1,091.49 |
250 | ¥10.24880 | ¥2,562.20 |
500 | ¥8.96774 | ¥4,483.87 |
1,000 | ¥7.43037 | ¥7,430.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.91794 | ¥17,294.85 |
5,000 | ¥6.66171 | ¥33,308.55 |
12,500 | ¥6.40549 | ¥80,068.62 |