195A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,893 In Stock | 1 : ¥15.19000 Cut Tape (CT) 800 : ¥8.50454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
17,270 In Stock | 1 : ¥31.77000 Cut Tape (CT) 800 : ¥19.19740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 195A (Tc) | 10V | 12.1mOhm @ 62A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,721 In Stock | 1 : ¥33.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 4.5V, 10V | 2.4mOhm @ 165A, 10V | 2.5V @ 250µA | 140 nC @ 4.5 V | ±16V | 11210 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,670 In Stock | 1 : ¥33.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 2.5mOhm @ 170A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8970 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,998 In Stock | 1 : ¥39.24000 Cut Tape (CT) 800 : ¥23.68303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 10V | 3mOhm @ 140A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9370 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
509 In Stock | 1 : ¥61.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 195A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4V @ 250µA | 540 nC @ 10 V | ±20V | 19860 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
2,177 In Stock | 1 : ¥8.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,629 In Stock | 1 : ¥14.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.7V @ 250µA | 279 nC @ 10 V | ±20V | 10034 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,740 In Stock | 1 : ¥17.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
9,666 In Stock | 1 : ¥18.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.7V @ 250µA | 411 nC @ 10 V | ±20V | 13703 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,760 In Stock | 1 : ¥18.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.7V @ 250µA | 407 nC @ 10 V | ±20V | 13660 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,658 In Stock | 1 : ¥21.76000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 24 V | 195A (Tc) | 10V | 1.5mOhm @ 195A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 7590 pF @ 24 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,786 In Stock | 1 : ¥21.92000 Cut Tape (CT) 800 : ¥12.24780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.9V @ 250µA | 324 nC @ 10 V | ±20V | 10820 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,182 In Stock | 1 : ¥24.14000 Cut Tape (CT) 800 : ¥14.56718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 4.5V, 10V | 1.7mOhm @ 195A, 10V | 2.5V @ 250µA | 162 nC @ 4.5 V | ±20V | 10315 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,293 In Stock | 1 : ¥24.88000 Cut Tape (CT) 800 : ¥14.99705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,086 In Stock | 1 : ¥25.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
482 In Stock | 1 : ¥25.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 366W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
8,519 In Stock | 1 : ¥26.93000 Cut Tape (CT) 800 : ¥12.58050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.7V @ 250µA | 411 nC @ 10 V | ±20V | 13703 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
489 In Stock | 1 : ¥28.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.7V @ 250µA | 411 nC @ 10 V | ±20V | 13703 pF @ 25 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
2,007 In Stock | 1 : ¥30.05000 Cut Tape (CT) 800 : ¥18.12540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 4.5V, 10V | 2.4mOhm @ 165A, 10V | 2.5V @ 250µA | 140 nC @ 4.5 V | ±16V | 11210 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
851 In Stock | 1 : ¥30.05000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 4.5V, 10V | 1.7mOhm @ 195A, 10V | 2.5V @ 250µA | 162 nC @ 4.5 V | ±20V | 10315 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
995 In Stock | 1 : ¥35.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 2.5mOhm @ 170A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8970 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
2,147 In Stock | 1 : ¥35.79000 Cut Tape (CT) 800 : ¥21.60934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 2.5mOhm @ 170A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8970 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
486 In Stock | 1 : ¥44.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 4.5V, 10V | 1.7mOhm @ 195A, 10V | 2.5V @ 250µA | 162 nC @ 4.5 V | ±20V | 10315 pF @ 25 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
536 In Stock | 1 : ¥14.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.9V @ 250µA | 324 nC @ 10 V | ±20V | 10820 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |