IRLP3034PBF | |
---|---|
DigiKey Part Number | IRLP3034PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLP3034PBF |
Description | MOSFET N-CH 40V 195A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 341W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRLP3034PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 195A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10315 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
25 | ¥34.92440 | ¥873.11 |
100 | ¥29.93460 | ¥2,993.46 |
500 | ¥26.60830 | ¥13,304.15 |
1,000 | ¥22.78344 | ¥22,783.44 |
2,000 | ¥21.45300 | ¥42,906.00 |