IRFP4004PBF | |
---|---|
DigiKey Part Number | 448-IRFP4004PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4004PBF |
Description | MOSFET N-CH 40V 195A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 380W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 195A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 330 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8920 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
25 | ¥35.38440 | ¥884.61 |
100 | ¥30.33030 | ¥3,033.03 |
500 | ¥26.96002 | ¥13,480.01 |
1,000 | ¥23.08449 | ¥23,084.49 |