IRFP3206PBF | |
---|---|
DigiKey Part Number | 448-IRFP3206PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP3206PBF |
Description | MOSFET N-CH 60V 120A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 280W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP3206PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6540 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 280W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
25 | ¥22.73040 | ¥568.26 |
100 | ¥19.48450 | ¥1,948.45 |
500 | ¥17.31944 | ¥8,659.72 |
1,000 | ¥14.82982 | ¥14,829.82 |
2,000 | ¥13.96385 | ¥27,927.70 |
5,000 | ¥13.39690 | ¥66,984.50 |