IRS21867STRPBF | |
---|---|
DigiKey Part Number | IRS21867STRPBFTR-ND - Tape & Reel (TR) IRS21867STRPBFCT-ND - Cut Tape (CT) IRS21867STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21867STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21867STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | CMOS, TTL | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 22ns, 18ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73000 | ¥157.30 |
25 | ¥14.83680 | ¥370.92 |
100 | ¥12.64230 | ¥1,264.23 |
250 | ¥11.87072 | ¥2,967.68 |
500 | ¥10.38688 | ¥5,193.44 |
1,000 | ¥8.60626 | ¥8,606.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.01270 | ¥20,031.75 |
5,000 | ¥7.71595 | ¥38,579.75 |