IRF1407PBF | |
---|---|
DigiKey Part Number | IRF1407PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1407PBF |
Description | MOSFET N-CH 75V 130A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 130A (Tc) 330W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1407PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 78A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
50 | ¥17.32440 | ¥866.22 |
100 | ¥14.25470 | ¥1,425.47 |
500 | ¥12.06168 | ¥6,030.84 |
1,000 | ¥10.23418 | ¥10,234.18 |
2,000 | ¥9.72250 | ¥19,445.00 |
5,000 | ¥9.35698 | ¥46,784.90 |