IRFB3207ZPBF | |
---|---|
DigiKey Part Number | IRFB3207ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3207ZPBF |
Description | MOSFET N-CH 75V 120A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
50 | ¥19.33080 | ¥966.54 |
100 | ¥15.90570 | ¥1,590.57 |
500 | ¥13.45866 | ¥6,729.33 |
1,000 | ¥11.41943 | ¥11,419.43 |
2,000 | ¥10.84848 | ¥21,696.96 |
5,000 | ¥10.44064 | ¥52,203.20 |