Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 26 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Length - Approximate | 2878.2' (877.5m) | |
Ratings | MW 28-C SL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,041.40000 | ¥1,041.40 |
3 | ¥963.44333 | ¥2,890.33 |
5 | ¥930.03400 | ¥4,650.17 |
7 | ¥907.74714 | ¥6,354.23 |
10 | ¥885.47800 | ¥8,854.78 |
25 | ¥829.78680 | ¥20,744.67 |
50 | ¥785.23360 | ¥39,261.68 |
100 | ¥751.81870 | ¥75,181.87 |