Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.012" (0.31mm) | |
Length - Approximate | 7281.3' (2219.9m) | |
Ratings | MW 35-C HY | |
Weight | 2.2 lbs (997.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,125.52000 | ¥1,125.52 |
3 | ¥1,041.25667 | ¥3,123.77 |
5 | ¥1,005.13400 | ¥5,025.67 |
7 | ¥981.05857 | ¥6,867.41 |
10 | ¥956.98300 | ¥9,569.83 |
25 | ¥896.79760 | ¥22,419.94 |
50 | ¥848.64840 | ¥42,432.42 |
100 | ¥812.53480 | ¥81,253.48 |