Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 26 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Length - Approximate | 2878.2' (877.5m) | |
Ratings | MW 35-C HY | |
Weight | 2.2 lbs (997.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,099.68000 | ¥1,099.68 |
3 | ¥1,017.36000 | ¥3,052.08 |
5 | ¥982.07200 | ¥4,910.36 |
7 | ¥958.54714 | ¥6,709.83 |
10 | ¥935.02100 | ¥9,350.21 |
25 | ¥876.21760 | ¥21,905.44 |
50 | ¥829.17180 | ¥41,458.59 |
100 | ¥793.88860 | ¥79,388.86 |