Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 34 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.008" (0.20mm) | |
Length - Approximate | 18350.3' (5594.6m) | |
Ratings | MW 35-C HY | |
Weight | 2.2 lbs (997.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,159.93000 | ¥1,159.93 |
3 | ¥1,073.10667 | ¥3,219.32 |
5 | ¥1,035.90000 | ¥5,179.50 |
7 | ¥1,011.07857 | ¥7,077.55 |
10 | ¥986.26500 | ¥9,862.65 |
25 | ¥924.23800 | ¥23,105.95 |
50 | ¥874.61600 | ¥43,730.80 |
100 | ¥837.39770 | ¥83,739.77 |