130A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,439 In Stock | 1 : ¥22.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 7670 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,349 In Stock | 1 : ¥29.06000 Cut Tape (CT) 800 : ¥17.52444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 7670 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,774 In Stock | 1 : ¥43.92000 Cut Tape (CT) 800 : ¥26.49560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 7350 pF @ 75 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,621 In Stock | 1 : ¥54.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 130A (Tc) | 10V | 9.7mOhm @ 81A, 10V | 5V @ 250µA | 241 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
371 In Stock | 1 : ¥275.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 130A (Tc) | 10V | 17mOhm @ 65A, 10V | 5V @ 250µA | 363 nC @ 10 V | ±25V | 15600 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | - | - | Through Hole | MAX247™ | TO-247-3 | |||
135 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 21 nC @ 10 V | 20V | 2596 pF @ 30 V | - | 210W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | ||
11,383 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥6.97043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 10V | 3.5mOhm @ 13A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 4.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
350 In Stock | 1 : ¥20.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 130A (Tc) | 10V | 6.3mOhm @ 75A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
11,826 In Stock | 1 : ¥21.59000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 75 V | 130A (Tc) | 10V | 7.8mOhm @ 78A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,786 In Stock | 1 : ¥22.91000 Cut Tape (CT) 3,000 : ¥10.31250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 130A (Tc) | 10V | 3.6mOhm @ 13A, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 4.8W (Ta), 135W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN | |||
7,953 In Stock | 1 : ¥23.73000 Cut Tape (CT) 3,000 : ¥11.54159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 130A (Tc) | 10V | 3.6mOhm @ 13A, 10V | 4.5V @ 250µA | 96 nC @ 10 V | ±20V | 6340 pF @ 40 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,167 In Stock | 1 : ¥25.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 130A (Tc) | 4.5V, 10V | 6.5mOhm @ 78A, 10V | 1V @ 250µA | 100 nC @ 4.5 V | ±16V | 5330 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
620 In Stock | 1 : ¥35.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 7350 pF @ 75 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,627 In Stock | 1 : ¥51.72000 Cut Tape (CT) 1,000 : ¥26.74689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 8V, 10V | 6.5mOhm @ 100A, 10V | 4V @ 270µA | 93 nC @ 10 V | ±20V | 7300 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
4,239 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 130A (Tc) | 10V | 4.6mOhm @ 15A, 10V | 3.5V @ 250µA | 36 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 148W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,246 In Stock | 1 : ¥15.43000 Cut Tape (CT) 800 : ¥6.46523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 4.6mOhm @ 20A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
33,124 In Stock | 1 : ¥17.98000 Cut Tape (CT) 800 : ¥10.03823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 4.6mOhm @ 60A, 10V | 4V @ 250µA | 101.6 nC @ 10 V | ±20V | 6124.6 pF @ 50 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
204 In Stock | 1 : ¥30.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 9.1mOhm @ 25A, 10V | 4.5V @ 250µA | 104 nC @ 10 V | ±30V | 5080 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
700 In Stock 650 Factory | 1 : ¥37.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 9.1mOhm @ 25A, 10V | 4.5V @ 250µA | 104 nC @ 10 V | ±30V | 5080 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
415 In Stock | 1 : ¥44.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 9.1mOhm @ 65A, 10V | 4.5V @ 1mA | 130 nC @ 10 V | ±20V | 6600 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
600 In Stock | 1 : ¥259.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 130A (Tc) | 10V | 19mOhm @ 60A, 10V | 5V @ 8mA | 335 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 900W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
300 In Stock | 30 : ¥35.00100 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 9.1mOhm @ 25A, 10V | 4.5V @ 250µA | 104 nC @ 10 V | ±20V | 5080 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
103 In Stock | 1 : ¥51.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 9mOhm @ 65A, 10V | 4.5V @ 1.5mA | 80 nC @ 10 V | ±20V | 5230 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,658 In Stock 78,400 Factory | 1 : ¥53.45000 Cut Tape (CT) 800 : ¥33.70659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 6.4mOhm @ 18A, 10V | 4V @ 250µA | 135 nC @ 10 V | ±20V | 9895 pF @ 75 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
341 In Stock 990 Factory | 1 : ¥66.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 9mOhm @ 65A, 10V | 4.5V @ 1.5mA | 80 nC @ 10 V | ±20V | 5230 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 |