IRFB4310PBF | |
---|---|
DigiKey Part Number | IRFB4310PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4310PBF |
Description | MOSFET N-CH 100V 130A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 130A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7670 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
50 | ¥17.84580 | ¥892.29 |
100 | ¥15.29680 | ¥1,529.68 |
500 | ¥13.59692 | ¥6,798.46 |
1,000 | ¥11.64232 | ¥11,642.32 |
2,000 | ¥10.96249 | ¥21,924.98 |
5,000 | ¥10.51740 | ¥52,587.00 |