ESP32-DEVKITC-VE | |
---|---|
DigiKey Part Number | 1965-ESP32-DEVKITC-VE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-VE |
Description | ESP32-WROVER-E 8MB FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ESP32-WROVER-E Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-WROVER-E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |