3013 | |
---|---|
DigiKey Part Number | 1528-1598-ND |
Manufacturer | |
Manufacturer Product Number | 3013 |
Description | ADAFRUIT DS3231 PRECISION RTC BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DS3231 Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | DS3231 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |